APHV0100K3940000D220 vs APHF0100K39400000200 feature comparison

APHV0100K3940000D220 KEMET Corporation

Buy Now Datasheet

APHF0100K39400000200 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.39 µF 0.39 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 70 V 70 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare APHV0100K3940000D220 with alternatives

Compare APHF0100K39400000200 with alternatives