APH683J630BMK vs 6PX2GRB683JAM feature comparison

APH683J630BMK KEMET Corporation

Buy Now Datasheet

6PX2GRB683JAM Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series PX

Compare APH683J630BMK with alternatives

Compare 6PX2GRB683JAM with alternatives