APH0200G10400000000 vs APHS0200G10400000200 feature comparison

APH0200G10400000000 Nissei Electric Co Ltd

Buy Now Datasheet

APHS0200G10400000200 Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 100 V 100 V
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Commercial Extended: -25C to +70C

Compare APH0200G10400000000 with alternatives

Compare APHS0200G10400000200 with alternatives