APH-2-76-RRA-CSL-GD15 vs APH-2-76-RRA-CSL-SG10 feature comparison

APH-2-76-RRA-CSL-GD15 Central Components Manufacturing

Buy Now Datasheet

APH-2-76-RRA-CSL-SG10 Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (15) GOLD
Contact Finish Termination GOLD (15) GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare APH-2-76-RRA-CSL-GD15 with alternatives

Compare APH-2-76-RRA-CSL-SG10 with alternatives