APH-1-08-SM1-SDA-SG15-PPL vs 307-2-008-0-F-RR1 feature comparison

APH-1-08-SM1-SDA-SG15-PPL Central Components Manufacturing

Buy Now Datasheet

307-2-008-0-F-RR1 MPE-Garry GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING MPE GARRY GMBH
Reach Compliance Code unknown compliant
Additional Feature ROHS COMPLIANT
Body Breadth 0.1 inch 0.118 inch
Body Depth 0.13 inch 0.112 inch
Body Length 0.8 inch 0.4 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 400VAC V
Durability 1000 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 4.0894 mm
Plating Thickness 15u inch
Rated Current (Signal) 5 A 1 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare APH-1-08-SM1-SDA-SG15-PPL with alternatives

Compare 307-2-008-0-F-RR1 with alternatives