APE1920MP vs TPS61087DRCT feature comparison

APE1920MP Advanced Power Electronics Corp

Buy Now Datasheet

TPS61087DRCT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SON
Package Description HSOP, GREEN, PLASTIC, SON-10
Pin Count 8 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 3.1 TO 27V, ALSO HAS CONTROL TECHNIQUE OF PFM ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 18.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.6 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 S-PDSO-N10
Length 4.9 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4.5 A 4.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.75 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1500 kHz 1500 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Outputs 1
Output Voltage-Max 18.5 V
Output Voltage-Min 3 V
Package Equivalence Code SOLCC10,.12,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare APE1920MP with alternatives

Compare TPS61087DRCT with alternatives