APE1920MM10 vs TPS61087QDRCRQ1 feature comparison

APE1920MM10 Advanced Power Electronics Corp

Buy Now Datasheet

TPS61087QDRCRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description HLSSOP, VSON-10
Pin Count 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 3.1 TO 27V, ALSO HAS CONTROL TECHNIQUE OF PFM
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.6 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PDSO-G10 S-PDSO-N10
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4.5 A 4.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSSOP HVSON
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.22 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1500 kHz 1500 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 3
Number of Outputs 1
Output Voltage-Max 18.5 V
Output Voltage-Min 3 V
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare APE1920MM10 with alternatives

Compare TPS61087QDRCRQ1 with alternatives