APCI00121280270T80 vs BPCI00121280270TA0 feature comparison

APCI00121280270T80 Pulse Electronics Corporation

Buy Now Datasheet

BPCI00121280270TA0 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Case/Size Code 4747 4747
Construction Rectangular Rectangular
Core Material Ferrite
DC Resistance 0.0531 Ω 0.0531 Ω
Inductance-Nom (L) 27 µH 27 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 8 mm 8 mm
Package Length 12 mm 12 mm
Package Style SMT SMT
Package Width 12 mm 12 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 3.3 A 3.3 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 30% 30%
Base Number Matches 1 1