APC08Y08-JL vs APC08Y08-JL feature comparison

APC08Y08-JL Emerson Embedded Power

Buy Now Datasheet

APC08Y08-JL Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13 V 13 V
Input Voltage-Min 5 V 5 V
Input Voltage-Nom 8 V 8 V
JESD-30 Code R-XXMA-X5 R-XXMA-X5
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 6.2 V 6.2 V
Output Voltage-Min 0.9 V 0.9 V
Output Voltage-Nom 1.8 V 1.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare APC08Y08-JL with alternatives

Compare APC08Y08-JL with alternatives