APC08M03-9MAJ
vs
APC08G03-9MAJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
EMERSON NETWORK POWER
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
6 V
6 V
Input Voltage-Min
1.8 V
2.2 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-XXMA-X7
R-XXMA-X7
JESD-609 Code
e0
e0
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
7
7
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.3 V
3.3 V
Output Voltage-Min
0.9 V
0.9 V
Output Voltage-Nom
1.2 V
1.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Total Power Output-Max
9.6 W
14.4 W
Trim/Adjustable Output
YES
YES
Base Number Matches
3
3
Compare APC08M03-9MAJ with alternatives
Compare APC08G03-9MAJ with alternatives