APC08M03-9L
vs
APC08J03-9JL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
EMERSON NETWORK POWER
|
ASTEC AMERICA INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
1.8 V
|
4 V
|
Input Voltage-Nom |
3 V
|
3.3 V
|
JESD-30 Code |
R-XXMA-X6
|
R-XXMA-X6
|
JESD-609 Code |
e3
|
|
Load Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
3.6 V
|
3.3 V
|
Output Voltage-Min |
0.9 V
|
0.9 V
|
Output Voltage-Nom |
1.5 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN OVER NICKEL
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
30 W
|
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
MODULE
|
Pin Count |
|
6
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare APC08M03-9L with alternatives
Compare APC08J03-9JL with alternatives