APC08K08-9MA vs APC08J08L feature comparison

APC08K08-9MA Artesyn Embedded Technologies

Buy Now Datasheet

APC08J08L Vertiv Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ASTEC AMERICA INC EMERSON NETWORK POWER
Part Package Code MODULE
Package Description , ,
Pin Count 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13 V 13 V
Input Voltage-Min 5 V 5 V
Input Voltage-Nom 8 V 8 V
JESD-30 Code R-XXMA-X7 R-XXMA-X5
JESD-609 Code e0 e3
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 6.2 V 6.2 V
Output Voltage-Min 0.9 V 0.9 V
Output Voltage-Nom 1.2 V 0.9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN OVER NICKEL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output YES YES
Base Number Matches 3 3

Compare APC08K08-9MA with alternatives

Compare APC08J08L with alternatives