APC08F03-9J vs MS5A-5S2.5 feature comparison

APC08F03-9J Vertiv Inc

Buy Now Datasheet

MS5A-5S2.5 Bourns Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EMERSON NETWORK POWER BOURNS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 3.3 V 5 V
JESD-30 Code R-XXMA-X6 R-XXMA-X4
JESD-609 Code e0
Load Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.3 V 2.625 V
Output Voltage-Min 0.9 V 2.375 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 20 W 12.5 W
Trim/Adjustable Output YES YES
Base Number Matches 3 1

Compare APC08F03-9J with alternatives

Compare MS5A-5S2.5 with alternatives