APA750-BGG456I vs APA750-BGG456I feature comparison

APA750-BGG456I Microsemi Corporation

Buy Now Datasheet

APA750-BGG456I Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description BGA, BGA456,26X26,50 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 180 MHz 180 MHz
JESD-30 Code S-PBGA-B456 S-PBGA-B456
JESD-609 Code e1 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 750000 750000
Number of Inputs 356 356
Number of Logic Cells 32768 32768
Number of Outputs 356 356
Number of Terminals 456 456
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 750000 GATES 750000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA456,26X26,50 BGA456,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Samacsys Manufacturer Microchip
Packing Method TRAY

Compare APA750-BGG456I with alternatives

Compare APA750-BGG456I with alternatives