APA600-PQG208 vs APA600-PQG208M feature comparison

APA600-PQG208 Actel Corporation

Buy Now Datasheet

APA600-PQG208M Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-208 FQFP, QFP208,1.2SQ,20
Reach Compliance Code compliant compliant
Clock Frequency-Max 180 MHz 180 MHz
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 600000 600000
Number of Inputs 158 158
Number of Logic Cells 21504 21504
Number of Outputs 158 158
Number of Terminals 208 208
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 600000 GATES 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare APA600-PQG208M with alternatives