APA600-FG256 vs APA600-FG256IX79 feature comparison

APA600-FG256 Microsemi Corporation

Buy Now Datasheet

APA600-FG256IX79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description BGA, BGA256,16X16,40 1 MM PITCH, FBGA-256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 180 MHz 180 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 600000 600000
Number of Inputs 186 186
Number of Logic Cells 21504
Number of Outputs 186 186
Number of Terminals 256 256
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 600000 GATES 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.8 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare APA600-FG256 with alternatives

Compare APA600-FG256IX79 with alternatives