APA2121RI-TRL vs TPA2000D2PWPG4 feature comparison

APA2121RI-TRL American Power Devices Inc

Buy Now Datasheet

TPA2000D2PWPG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANPEC ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP24,.25 HTSSOP, TSSOP24,.25
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e4
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HTSSOP
Package Equivalence Code TSSOP24,.25 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 25 mA 10 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 20 kHz
Gain 23.5 dB
Harmonic Distortion 0.1%
Length 7.8 mm
Moisture Sensitivity Level 2
Output Power-Nom 2 W
Seated Height-Max 1.2 mm
Width 4.4 mm

Compare APA2121RI-TRL with alternatives

Compare TPA2000D2PWPG4 with alternatives