APA150-PQG208I
vs
APA150-FPQ208
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
FQFP, QFP208,1.2SQ,20
0.50 MM PITCH, PLASTIC, QFP-208
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
180 MHz
180 MHz
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e3
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
150000
150000
Number of Inputs
158
158
Number of Logic Cells
6144
6144
Number of Outputs
158
158
Number of Terminals
208
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
150000 GATES
150000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
28 mm
Base Number Matches
2
3
Compare APA150-PQG208I with alternatives
Compare APA150-FPQ208 with alternatives