APA150-FPQ208
vs
APA150-PQ208X79
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
0.50 MM PITCH, PLASTIC, QFP-208
FQFP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
180 MHz
180 MHz
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
150000
150000
Number of Inputs
158
Number of Logic Cells
6144
Number of Outputs
158
Number of Terminals
208
208
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
150000 GATES
150000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
3
1
Compare APA150-FPQ208 with alternatives
Compare APA150-PQ208X79 with alternatives