APA.400
vs
MI5ST25V0,4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
33 mm
5.1 mm
Body Length or Diameter
7 mm
20 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX
BOX
Pre-arcing Time-Min
2000 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; IEC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Compare APA.400 with alternatives
Compare MI5ST25V0,4 with alternatives
MI5ST25V0,4 vs 37004000410
MI5ST25V0,4 vs 0239.400MXBP
MI5ST25V0,4 vs MCF06G-400MA
MI5ST25V0,4 vs S506-V-400
MI5ST25V0,4 vs MIMRT25V0,4
MI5ST25V0,4 vs GGM4/10
MI5ST25V0,4 vs MI5ST25V0.4
MI5ST25V0,4 vs PDU.400
MI5ST25V0,4 vs ADA.400