AP95T07AGP-HF vs AP70L02GP feature comparison

AP95T07AGP-HF Advanced Power Electronics Corp

Buy Now Datasheet

AP70L02GP Advanced Power Electronics Corp

Buy Now Datasheet
Yes
Contact Manufacturer Obsolete
ADVANCED POWER ELECTRONICS CORP ADVANCED POWER ELECTRONICS CORP
TO-220AB TO-220AB
FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT, TO-220, 3 PIN
3 3
compliant compliant
EAR99 EAR99
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
75 V 25 V
120 A 66 A
0.0048 Ω 0.009 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-220AB TO-220AB
R-PSFM-T3 R-PSFM-T3
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
175 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
NOT SPECIFIED
N-CHANNEL N-CHANNEL
680 A 210 A
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
NOT SPECIFIED
SWITCHING SWITCHING
SILICON SILICON
1 1

Compare AP95T07AGP-HF with alternatives

Compare AP70L02GP with alternatives