AP78L08SG-13
vs
L78L06ACZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
STMICROELECTRONICS
Part Package Code
SOIC
TO-92
Package Description
SOP, SOP8,.25
TO-92, SIP3,.1,50
Pin Count
8
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
STMicroelectronics
Adjustability
FIXED
FIXED
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
23 V
20 V
Input Voltage-Min
10.5 V
8.5 V
JESD-30 Code
R-PDSO-G8
O-PBCY-T3
JESD-609 Code
e3
e3
Length
4.9 mm
Line Regulation-Max
0.175%
0.15%
Load Regulation-Max
0.08%
0.06%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-20 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
8.4 V
6.3 V
Output Voltage1-Min
7.6 V
5.7 V
Output Voltage1-Nom
8 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-92
Package Equivalence Code
SOP8,.25
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TR
BAG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
5%
Width
3.9 mm
Base Number Matches
1
5
Dropout Voltage1-Nom
1.7 V
Compare AP78L08SG-13 with alternatives
Compare L78L06ACZ with alternatives