AP7362-33HA-7 vs MCP1727T-3302E/SN feature comparison

AP7362-33HA-7 Diodes Incorporated

Buy Now Datasheet

MCP1727T-3302E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN SOIC
Package Description HVSON, SOLCC8,.11,20 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Diodes Incorporated Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.28 V 0.55 V
Dropout Voltage1-Nom 0.19 V 0.33 V
Input Voltage Absolute-Max 6 V 6.5 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.2 V 3.932 V
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.11,20 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.63 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 5 Weeks
Line Regulation-Max 0.01091904%
Load Regulation-Max 0.033%
Output Voltage1-Max 3.382 V
Output Voltage1-Min 3.217 V
Voltage Tolerance-Max 2.5%

Compare AP7362-33HA-7 with alternatives

Compare MCP1727T-3302E/SN with alternatives