AP7361C-33FGE-7 vs AP7361C-33D-13 feature comparison

AP7361C-33FGE-7 Diodes Incorporated

Buy Now Datasheet

AP7361C-33D-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description DFN-8 TO-252, 3/2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Diodes Incorporated Diodes Incorporated
Dropout Voltage1-Max 0.15 V 0.15 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code S-PDSO-N8 R-PSSO-G2
JESD-609 Code e4 e3
Length 3 mm 6.58 mm
Number of Functions 1 1
Number of Terminals 8 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 3.333 V 3.333 V
Output Voltage1-Min 3.267 V 3.267 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TO-252
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.63 mm 2.52 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 2.286 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1% 1%
Width 3 mm 6.1 mm
Base Number Matches 1 1

Compare AP7361C-33FGE-7 with alternatives

Compare AP7361C-33D-13 with alternatives