AP7217-33SG-13
vs
NCP4555SN3.3T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
ON SEMICONDUCTOR
Part Package Code
SOIC
SOT-23
Package Description
GREEN, SOP-8
SOT-23, 5 PIN
Pin Count
8
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
0.25 V
0.25 V
Dropout Voltage1-Nom
0.1 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
6 V
Input Voltage-Min
3.3 V
4.3 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e3
e0
Length
4.9 mm
2.9 mm
Line Regulation-Max
0.00792%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.366 V
3.3825 V
Output Voltage1-Min
3.234 V
3.2175 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.4 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
2.5%
Width
3.9 mm
1.65 mm
Base Number Matches
1
3
Compare AP7217-33SG-13 with alternatives
Compare NCP4555SN3.3T1 with alternatives