AP7115-33WG-7
vs
MAX8877-33UK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT
|
WAFER
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
VFBGA,
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Diodes Incorporated
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.3 V
|
0.09 V
|
Dropout Voltage1-Nom |
0.2 V
|
|
Input Voltage Absolute-Max |
5.5 V
|
|
Input Voltage-Max |
5.5 V
|
6.5 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PBGA-B5
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
1.27 mm
|
Line Regulation-Max |
0.0056%
|
|
Load Regulation-Max |
0.01%
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
140 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-55 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VFBGA
|
Package Equivalence Code |
TSOP5/6,.11,37
|
BGA5,3X3,17/10
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
0.612 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
1.6 mm
|
0.84 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AP7115-33WG-7 with alternatives
Compare MAX8877-33UK with alternatives