AP62301WU-7 vs BD9D322QWZ-E2 feature comparison

AP62301WU-7 Diodes Incorporated

Buy Now Datasheet

BD9D322QWZ-E2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC ROHM CO LTD
Package Description TSOT-26, 6 PIN UMMP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated ROHM Semiconductor
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 18 V
Input Voltage-Min 4.2 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G6 S-PDSO-N8
JESD-609 Code e3
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3 A
Output Voltage-Max 7 V 7 V
Output Voltage-Min 0.8 V 0.765 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HVSON
Package Equivalence Code TSOP6,.11,37 SOLCC8,.08,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1 mm 0.4 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 750 kHz 700 kHz
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL DUAL
Width 1.6 mm 2 mm
Base Number Matches 1 1
Supply Current-Max (Isup) 2 mA
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AP62301WU-7 with alternatives

Compare BD9D322QWZ-E2 with alternatives