AP4501AGM vs AF8510CS feature comparison

AP4501AGM Advanced Power Electronics Corp

Buy Now Datasheet

AF8510CS Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP DIODES INC
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8 ,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 7 A
Drain-source On Resistance-Max 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 3

Compare AP4501AGM with alternatives