AP3S1-166.000MHZ-FB-T3 vs AP3S1-166MHZ-F-B feature comparison

AP3S1-166.000MHZ-FB-T3 Abracon Corporation

Buy Now Datasheet

AP3S1-166MHZ-F-B Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION; TR TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 166 MHz 166 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 3 ns 5 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT, SMD, 4 PIN

Compare AP3S1-166.000MHZ-FB-T3 with alternatives

Compare AP3S1-166MHZ-F-B with alternatives