AP3S1-166.000MHZ-EB vs AP3S1-166.000MHZ-IB-T3 feature comparison

AP3S1-166.000MHZ-EB Abracon Corporation

Buy Now Datasheet

AP3S1-166.000MHZ-IB-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION; BULK POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 166 MHz 166 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare AP3S1-166.000MHZ-EB with alternatives

Compare AP3S1-166.000MHZ-IB-T3 with alternatives