AP2SM2-52.000MHZ-F-OP2-T vs AP2SM2-52.000MHZ-E-OP1-T feature comparison

AP2SM2-52.000MHZ-F-OP2-T Abracon Corporation

Buy Now Datasheet

AP2SM2-52.000MHZ-E-OP1-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TAPE AND REEL
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 52 MHz 52 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.8mm 2.5mm x 2.0mm x 0.8mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare AP2SM2-52.000MHZ-F-OP2-T with alternatives

Compare AP2SM2-52.000MHZ-E-OP1-T with alternatives