AP2SM1-52.000MHZ-R-B vs AP2SM1-52.000MHZ-N-R-B feature comparison

AP2SM1-52.000MHZ-R-B Abracon Corporation

Buy Now Datasheet

AP2SM1-52.000MHZ-N-R-B Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 52 MHz 52 MHz
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.8mm 2.5mm x 2.0mm x 0.8mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare AP2SM1-52.000MHZ-R-B with alternatives

Compare AP2SM1-52.000MHZ-N-R-B with alternatives