AP2SM1-52.000MHZ-L-R-B-T vs AP2SM1-52.000MHZ-E-R-B feature comparison

AP2SM1-52.000MHZ-L-R-B-T Abracon Corporation

Buy Now Datasheet

AP2SM1-52.000MHZ-E-R-B Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 52 MHz 52 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.8mm 2.5mm x 2.0mm x 0.8mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description ROHS COMPLIANT, SMD, 4 PIN

Compare AP2SM1-52.000MHZ-L-R-B-T with alternatives

Compare AP2SM1-52.000MHZ-E-R-B with alternatives