AP2SM1-52.000MHZ-F-R-B
vs
AP2SM1-52.000MHZ-E-R-B-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Commercial Extended: -30C to +70C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
10 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
52 MHz
52 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.8mm
2.5mm x 2.0mm x 0.8mm
Rise Time-Max
10 ns
10 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare AP2SM1-52.000MHZ-F-R-B with alternatives
Compare AP2SM1-52.000MHZ-E-R-B-T with alternatives