AP2SM-50.000MHZ-F-C-OP1-T
vs
8102-50VPCNSGE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, SMD, 4 PIN
|
DILCC4,.12
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
STANDBY FUNCTION; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
|
Fall Time-Max |
10 ns
|
1.9 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
4 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.8mm
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max |
10 ns
|
1.9 ns
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
50 MHz
|
Operating Frequency-Min |
|
4 MHz
|
Output Low Current-Max |
|
1 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC4,.12
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
2.2 mA
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare AP2SM-50.000MHZ-F-C-OP1-T with alternatives
Compare 8102-50VPCNSGE with alternatives