AP2SM-50.000MHZ-F-C-B-T
vs
AP2SM-50.000MHZ-N-C-OP1-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
TAPE AND REEL
Fall Time-Max
10 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.8mm
2.5mm x 2.0mm x 0.8mm
Rise Time-Max
10 ns
10 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare AP2SM-50.000MHZ-F-C-B-T with alternatives
Compare AP2SM-50.000MHZ-N-C-OP1-T with alternatives