AP2SM-50.000MHZ-E-C-B
vs
AP2SM-50.000MHZ-C-B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
10 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.8mm
|
2.5mm x 2.0mm x 0.8mm
|
Rise Time-Max |
10 ns
|
10 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AP2SM-50.000MHZ-E-C-B with alternatives
Compare AP2SM-50.000MHZ-C-B with alternatives