AP2127DN-3.3TRG1
vs
NCV8170AXV330T2G
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BCD SEMICONDUCTOR MANUFACTURING LTD
|
ONSEMI
|
Package Description |
,
|
SOT-563, 6 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
463A
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.25 V
|
Dropout Voltage1-Nom |
|
0.18 V
|
Input Voltage Absolute-Max |
|
6 V
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
4.3 V
|
JESD-30 Code |
|
R-PDSO-F6
|
JESD-609 Code |
|
e3
|
Length |
|
1.6 mm
|
Line Regulation-Max |
|
0.00792%
|
Load Regulation-Max |
|
0.02%
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.15 A
|
Output Voltage1-Max |
|
3.366 V
|
Output Voltage1-Min |
|
3.234 V
|
Output Voltage1-Nom |
|
3.3 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSOF
|
Package Equivalence Code |
|
FL6,.047,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
0.6 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Tolerance-Max |
|
2%
|
Width |
|
1.2 mm
|
|
|
|
Compare NCV8170AXV330T2G with alternatives