AP2115R5-1.8TRG1
vs
MP20045DQ-18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BCD SEMICONDUCTOR MANUFACTURING LTD
MONOLITHIC POWER SYSTEMS INC
Part Package Code
SOT-89
SON
Package Description
GREEN, SOT-89, 5 PIN
QFN-8
Pin Count
5
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.75 V
0.28 V
Input Voltage-Max
6 V
5.5 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-F5
S-PDSO-N8
JESD-609 Code
e3
Length
4.5 mm
3 mm
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature TJ-Max
85 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
1.827 V
1.845 V
Output Voltage1-Min
1.773 V
1.755 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOF
HVSON
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
1.5%
2.5%
Width
2.45 mm
3 mm
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
Qualification Status
Not Qualified
Compare AP2115R5-1.8TRG1 with alternatives
Compare MP20045DQ-18 with alternatives