AP2115R5-1.8TRG1
vs
MCP1826T-1802E/DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BCD SEMICONDUCTOR MANUFACTURING LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-89
SOT-223
Package Description
GREEN, SOT-89, 5 PIN
,
Pin Count
5
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.75 V
0.4 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.5 V
2.3 V
JESD-30 Code
R-PDSO-F5
R-PSSO-G3
JESD-609 Code
e3
e3
Length
4.5 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
5
3
Operating Temperature TJ-Max
85 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
1.827 V
1.845 V
Output Voltage1-Min
1.773 V
1.755 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOF
HSOP
Package Equivalence Code
TO-243
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.8 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
2.3 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Tolerance-Max
1.5%
2.5%
Width
2.45 mm
3.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Adjustability
FIXED
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
6.5 V
Line Regulation-Max
0.01332%
Load Regulation-Max
0.018%
Moisture Sensitivity Level
1
Number of Outputs
1
Packing Method
TR
Qualification Status
Not Qualified
Compare AP2115R5-1.8TRG1 with alternatives
Compare MCP1826T-1802E/DB with alternatives