AP1506-50T5 vs AP1506-50T5G-U feature comparison

AP1506-50T5 Integrated Circuit Technology Corp

Buy Now Datasheet

AP1506-50T5G-U Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED CIRCUIT TECHNOLOGY CORP DIODES INC
Part Package Code SFM SFM
Package Description , , SIP5,.1,67TB
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 22 V 22 V
Input Voltage-Min 8 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSFM-T5 R-XSFM-T5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Current-Max 6.5 A 6.5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 173 kHz 173 kHz
Temperature Grade AUTOMOTIVE OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Output Voltage-Nom 5 V
Package Equivalence Code SIP5,.1,67TB
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Terminal Pitch 1.7 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare AP1506-50T5 with alternatives

Compare AP1506-50T5G-U with alternatives