AP130-25YRL-13 vs AIC1722A-25PXABG feature comparison

AP130-25YRL-13 Diodes Incorporated

Buy Now Datasheet

AIC1722A-25PXABG Analog Integrations Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC ANALOG INTEGRATIONS CORP
Part Package Code SOT-89 SOT-89
Package Description , TO-243 , TO-243
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.67 V
Dropout Voltage1-Nom 0.4 V 0.57 V
Input Voltage Absolute-Max 6 V 8 V
Input Voltage-Max 5.5 V 8 V
Input Voltage-Min 2.7 V 4 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3
Length 4.5 mm 4.5 mm
Line Regulation-Max 0.015% 0.01%
Load Regulation-Max 0.04% 0.02%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 2.48 mm 2.445 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AP130-25YRL-13 with alternatives

Compare AIC1722A-25PXABG with alternatives