AP130-15Y
vs
AP131-15WA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED CIRCUIT TECHNOLOGY CORP
|
ANACHIP CORP
|
Part Package Code |
SOT-89
|
|
Package Description |
LEAD FREE, SOT-89, 3 PIN
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.5 V
|
|
Dropout Voltage1-Nom |
0.4 V
|
|
Input Voltage-Max |
7 V
|
|
Input Voltage-Min |
5 V
|
|
JESD-30 Code |
R-PSSO-F3
|
|
Length |
4.5 mm
|
|
Load Regulation-Max |
0.04%
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
|
Output Voltage1-Max |
1.53 V
|
|
Output Voltage1-Min |
1.47 V
|
|
Output Voltage1-Nom |
1.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOF
|
|
Package Equivalence Code |
TO-243
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Seated Height-Max |
1.6 mm
|
|
Surface Mount |
YES
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.5 mm
|
|
Terminal Position |
SINGLE
|
|
Voltage Tolerance-Max |
2%
|
|
Width |
2.48 mm
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
|
|
|
Compare AP130-15Y with alternatives