AP121C104KQZ4A
vs
VJ1210Y104KXBTW1BC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.1 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
1.02 mm
|
|
JESD-609 Code |
e2
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Packing Method |
TR, EMBOSSED, 13 INCH
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
|
Size Code |
1210
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Terminal Finish |
Tin/Nickel (Sn/Ni)
|
|
Terminal Shape |
WRAPAROUND
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
1210
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare AP121C104KQZ4A with alternatives