AP12-1-59-103
vs
AP12-1R-52-103
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
TOGGLE HANDLE
|
TOGGLE HANDLE
|
Body Breadth |
32.53 mm
|
32.53 mm
|
Body Height |
45.21 mm
|
45.21 mm
|
Body Length or Diameter |
39.67 mm
|
39.67 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
SEALED
|
SEALED
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Rated Voltage(DC) |
50 V
|
50 V
|
Reference Standard |
UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SOLDER HOOK
|
SOLDER HOOK
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AP12-1-59-103 with alternatives
Compare AP12-1R-52-103 with alternatives