AP1117SK vs AP1117SK-13 feature comparison

AP1117SK Diodes Incorporated

Buy Now Datasheet

AP1117SK-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOT-223 SOT-223
Package Description SOP, SOT-223 SOP, SOT-223
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.4 V
Dropout Voltage1-Nom 1.3 V 1.3 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max (%/V) 0.02 0.02
Load Regulation-Max(%) 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Width 3.5 mm 3.5 mm
Base Number Matches 42 1

Compare AP1117SK with alternatives

Compare AP1117SK-13 with alternatives