AP1117EIL-13 vs AP1117EG-U feature comparison

AP1117EIL-13 Diodes Incorporated

Buy Now Datasheet

AP1117EG-U Diodes Incorporated

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOT-223 SOT-223
Package Description SOP, SOP, SOT-223
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.4 V 1.4 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Width 3.5 mm 3.5 mm
Base Number Matches 1 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.3 V
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 3
Number of Outputs 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR

Compare AP1117EIL-13 with alternatives

Compare AP1117EG-U with alternatives