AP1117E
vs
EZ1587IT
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
SEMTECH CORP
|
Part Package Code |
SOT-223
|
SFM
|
Package Description |
SOP, SOT-223
|
TO-220, SIP3,.1TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1.4 V
|
1.4 V
|
Dropout Voltage1-Nom |
1.3 V
|
1.2 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
|
Line Regulation-Max (%/V) |
0.02
|
0.047
|
Load Regulation-Max(%) |
1%
|
0.4%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
1 A
|
3 A
|
Output Voltage1-Max |
5 V
|
5.7 V
|
Output Voltage1-Min |
1.25 V
|
1.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-220
|
Package Equivalence Code |
SOT-223
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Packing Method |
TUBE
|
BULK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.5 mm
|
|
Base Number Matches |
78
|
2
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AP1117E with alternatives
Compare EZ1587IT with alternatives