AP1084K50L-13 vs AZ1084CS2-5.0G1 feature comparison

AP1084K50L-13 Diodes Incorporated

Buy Now Datasheet

AZ1084CS2-5.0G1 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code D2PAK D2PAK
Package Description TO-263, SMSIP3H,.55TB TO-263,
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.4 V 1.5 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 6.5 V 6.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Length 9.97 mm 9.97 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 5 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm 5.07 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 9.15 mm 9.145 mm
Base Number Matches 1 1

Compare AP1084K50L-13 with alternatives

Compare AZ1084CS2-5.0G1 with alternatives