AP063A332JQX4A vs C1206C332J3GACAUTO feature comparison

AP063A332JQX4A Kyocera AVX Components

Buy Now Datasheet

C1206C332J3GACAUTO KEMET Corporation

Buy Now Datasheet
No
No Yes
Active Active
AVX CORP KEMET ELECTRONICS CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0033 µF 0.0033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.9 mm
e0 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
5% 5%
25 V 25 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
KEMET
AEC-Q200

Compare AP063A332JQX4A with alternatives

Compare C1206C332J3GACAUTO with alternatives